Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

206966-9

CABLE CLAMP KIT, BULK PKG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CABLE CLAMP KIT, BULK PKG
Product Highlights:
  • Cable Clamp
  • Shell Size = 13
  • Body Style = Straight
  • Cable Diameter (Max.) = 11.51 mm
  • Thermoplastic Cable Clamp Material
Search Keywords: 2069669
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 206966-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Clamp
Dimension: 35.56 x 24.13 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 206966-9 RoHS compliant?
Yes, 206966-9 is RoHS compliant.
What is the lead time for 206966-9?
The standard lead time for 206966-9 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 743
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.65
25
$6.57
50
$6.50
100
$5.65
250
$5.45
500
$5.39
1,000
$5.33
2,500 +
$5.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!