Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2069552-1

INDUSTRIAL MINI I/O HDR ASSY E

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
INDUSTRIAL MINI I/O HDR ASSY E
Search Keywords: 20695521
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2069552-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Number of Positions: 8
Grounding Options: Panel Ground
Comment: Type 1.
Contact Mating Area Plating Material: Gold
Termination Method to PC Board: Surface Mount
Connector Contact Density: High
Panel Mount Feature: Without
Contact Base Material: Copper Alloy
Modular Jack & Plug Interface Type: Industrial Mini I/O
Packaging Quantity: 300
Connector Height: .208 in, 5.3 mm
Shielded: Yes
Port Matrix Configuration: 1 x 1
Panel Stops: Without
UL Flammability Rating: UL 94V-0
Housing Color: Black
Entry Location: Side
Profile: Standard
Shield Material: Copper Alloy
Port Configuration: Single
Shield Plating Material: Tin over Nickel
PCB Termination Area Plating Material: Gold Flash over Nickel
Keyed: No
PCB Thickness (Recommended): 1.6 mm
Connectors & Connector Components Type: Connector
Modular Jacks & Plugs Products: Industrial Mini I/O
Status Indicator: None
PCB Mount Retention Type: Plastic Post
Packaging Method: Tape & Reel
Connector Style: Jack
PCB Mounting Orientation: Right Angle
Housing Material: Thermoplastic
Number of Contacts Loaded: 8
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2069552-1 discontinued?
Yes, 2069552-1 from Te Connectivity / Amp Brand is discontinued (end-of-life November 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2069552-1?
The recommended replacement for 2069552-1 is 2294417-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2069552-1 RoHS compliant?
Yes, 2069552-1 is RoHS compliant.
What is the lead time for 2069552-1?
The standard lead time for 2069552-1 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,800
Ships today, if you order in
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
Order Increment:
300
25 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300
$12.60
900
$6.65
1,350
$4.57
1,800 +
$4.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!