- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2069524-1
2069524-1
TE Connectivity / AMP Brand
DYNAMIC FRAME CABLE W key
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
DYNAMIC FRAME CABLE W key
Search Keywords: 20695241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2069524-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Circuit Identification Feature:Without
-
For Use With:Receptacle Housing
-
Color:Black
-
Connector System:Wire-to-Panel
-
UL Flammability Rating:UL 94V-0
-
Connector Style:Plug
-
Product Type:Connector
-
Strain Relief:Without
-
Packaging Quantity:10
-
Packaging Method:Box
-
Width:1.59 in, 40.4 mm
-
Length:3.822 in, 97.1 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
10
26 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
20
$8.75
30
$7.11
100
$6.79
250
$6.23
500
$6.21
1,000
$4.06
2,500
$3.96
5,000 +
$2.74
Click for Quote
Log in
to unlock special pricing