- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 2069250-1
TE Connectivity / AMP Brand
2069250-1
The 2069250-1 is a Type I Industrial Mini I/O plug kit featuring a black extended latch for compact wire-to-board connections.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2069250-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:I/O Card Interface
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:Solder
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A