- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 206805-2
TE Connectivity / AMP Brand
206805-2
AMPLIMITE RECEPT ASY,50 POS,
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Product Series = 109
- Housing Gender = Receptacle
- Accepts Contact Gender = Socket
- Density = Standard
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 206805-2 |
| Alias/AKA: | 311P409-5S-B-12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 50 |
| Operating Temperature: | -55 to 125 °C |