Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

206804-2

Box Mount D-Sub Connector - Plug for Male Contacts - Cable-to-Cable - 50 Position - 3 Rows - Shell Size 5 - 7.5A - Crimp Termi ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Box Mount D-Sub Connector - Plug for Male Contacts - Cable-to-Cable - 50 Position - 3 Rows - Shell Size 5 - 7.5A - Crimp Termination.
Product Highlights:
  • Connector
  • Product Series = 109
  • Density = Standard
  • Terminate To Wire
  • Number of Positions = 50
Search Keywords: 2068042
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    206804-2
  • Alias/AKA:
    311P409-5P-B-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    50
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 206804-2 RoHS compliant?
Yes, 206804-2 is RoHS compliant.
What is the lead time for 206804-2?
The standard lead time for 206804-2 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
On Order:
123   can ship 2/25/27
24 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$170.56
5
$167.77
10
$166.95
20
$154.66
50
$128.11
100 +
$127.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!