Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

206804-1

PLUG ASSY,50 POSN,AMPLIMITE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PLUG ASSY,50 POSN,AMPLIMITE
Product Highlights:
  • Connector
  • Product Series = 109
  • Density = Standard
  • Terminate To Wire
  • Number of Positions = 50
Search Keywords: 2068041
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 206804-1
Alias/AKA: 311P409-5P-B-15
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 50
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 206804-1 RoHS compliant?
Yes, 206804-1 is RoHS compliant.
What is the lead time for 206804-1?
The standard lead time for 206804-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Can Ship immediately
16 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$102.84
3
$100.82
5 +
$99.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!