Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

206803-2

AMPLIMITE RECEPT ASY,37 POS,

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AMPLIMITE RECEPT ASY,37 POS,
Product Highlights:
  • Connector
  • Product Series = 109
  • Density = Standard
  • Terminate To Wire
  • Number of Positions = 37
Search Keywords: 2068032
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 206803-2
Alias/AKA: 311P409-4S-B-12
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: SKT
Termination Method: Crimp
Shell Size: 4
Number of Contacts: 37
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 206803-2 RoHS compliant?
Yes, 206803-2 is RoHS compliant.
What is the lead time for 206803-2?
The standard lead time for 206803-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Can Ship immediately
MOQ for out of Stock Qty:
3
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$96.66
3
$91.82
5
$87.22
8
$82.88
10 +
$81.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!