- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 206803-1
TE Connectivity / AMP Brand
206803-1
AMPLIMITE RECEPT ASY,37 POS,
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
AMPLIMITE RECEPT ASY,37 POS,
Product Highlights:
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Wire
- Number of Positions = 37
Search Keywords: 2068031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:206803-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Crimp
-
Shell Size:4
-
Number of Contacts:37
-
Contact Plating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 206803-1 RoHS compliant?
Yes, 206803-1 is RoHS compliant.
What is the lead time for 206803-1?
The standard lead time for 206803-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
20 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
1
$132.96
5
$131.16
10
$130.29
20
$129.97
50
$107.19
100 +
$88.51
Click for Quote
Log in
to unlock special pricing