- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 206802-2
TE Connectivity / AMP Brand
206802-2
PLUG ASSY,37 POSN,AMPLIMITE
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
PLUG ASSY,37 POSN,AMPLIMITE
Product Highlights:
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Wire
- Number of Positions = 37
Search Keywords: 2068022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:206802-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:37
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 206802-2 RoHS compliant?
Yes, 206802-2 is RoHS compliant.
What is the lead time for 206802-2?
The standard lead time for 206802-2 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220
Ships today, if you order in
20 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$137.72
5
$132.04
10
$123.14
20
$117.23
50
$110.20
100 +
$97.26
Click for Quote
Log in
to unlock special pricing