- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 206802-1
TE Connectivity / AMP Brand
206802-1
PLUG ASSY,37 POSN,AMPLIMITE
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Wire
- Number of Positions = 37
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:206802-1
-
Alias/AKA:311P409-4P-B-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:37
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A