- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 206801-2
TE Connectivity / AMP Brand
206801-2
AMPLIMITE RECEPT ASY,25 POS
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
AMPLIMITE RECEPT ASY,25 POS
Product Highlights:
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Wire
- Number of Positions = 25
Search Keywords: 2068012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:206801-2
-
Alias/AKA:311P409-3S-B-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Shell Size:3
-
Number of Contacts:25
-
Contact Plating:N/A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 206801-2 RoHS compliant?
Yes, 206801-2 is RoHS compliant.
What is the lead time for 206801-2?
The standard lead time for 206801-2 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Can Ship immediately
20 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$75.18
5
$73.28
10
$72.04
20
$71.06
50
$70.60
100 +
$70.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT