Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

206801-1

AMPLIMITE RECEPT ASY,25 POS

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
AMPLIMITE RECEPT ASY,25 POS
Product Highlights:
  • Connector
  • Product Series = 109
  • Density = Standard
  • Terminate To Wire
  • Number of Positions = 25
Search Keywords: 2068011
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    206801-1
  • Alias/AKA:
    311P409-3S-B-15
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    SKT
  • Termination Method:
    Crimp
  • Shell Size:
    3
  • Number of Contacts:
    25
  • Contact Plating:
    N/A
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 206801-1 RoHS compliant?
Yes, 206801-1 is RoHS compliant.
What is the lead time for 206801-1?
The standard lead time for 206801-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 188
Can Ship immediately
MOQ for out of Stock Qty:
11
20 Weeks can ship 1/27/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$184.33
5
$180.41
11
$178.63
22
$178.19
33
$177.74
43 +
$167.07
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!