- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 206800-1
TE Connectivity / AMP Brand
206800-1
PLG ASSY,25 POS,AMPLIMITE
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Wire
- Number of Positions = 25
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:206800-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:25
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C