- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 206795-3
TE Connectivity / AMP Brand
206795-3
D Sub Contact - D Sub Connectors - Socket - Copper Alloy - Gold Plated Contacts - 26 AWG - 28 AWG.
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Product Series = 109
- Terminate To Wire
- Socket
- Contact Size = 20
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:206795-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:20
-
Wire Size:26-28 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp