Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

206794-4

D Sub Contact - D Sub Connectors - Pin - Copper Alloy - Gold Plated Contacts - 26 AWG - 28 AWG.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
D Sub Contact - D Sub Connectors - Pin - Copper Alloy - Gold Plated Contacts - 26 AWG - 28 AWG.
Product Highlights:
  • Contact
  • Product Series = 109
  • Terminate To Wire
  • Pin
  • Contact Size = 20
Search Keywords: 2067944
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    206794-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Contact Size:
    20
  • Wire Size:
    26-28 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold over Copper
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 206794-4 RoHS compliant?
Yes, 206794-4 is RoHS compliant.
What is the lead time for 206794-4?
The standard lead time for 206794-4 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,320
Can Ship immediately
Minimum Order Quantity:
10
20 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.95
50
$2.14
100
$2.12
250
$2.06
500
$2.04
1,000
$2.02
3,000 +
$2.01
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!