- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 206793-1
TE Connectivity / AMP Brand
206793-1
D Sub Contact - D Sub Connectors - Socket - Copper Alloy - Gold Plated Contacts - 20 AWG - 24 AWG.
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Product Series = 109
- Terminate To Wire
- Socket
- Contact Size = 20
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 206793-1 |
| Alias/AKA: | G-10-S1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5000 |
| Contact Type: | Signal |
| Gender: | SKT |
| Contact Size: | 20 |
| Wire Size: | 20-24 AWG |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold over Copper |
| Termination Method: | Crimp |