- Home ›
- All Products›
- 2066046-4
TE Connectivity / AMP Brand
2066046-4
2 POS MINI FUSE BOX ASSY
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2066046-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538901000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
72 |
| Nominal Voltage Architecture: | 24 V |
| Primary Locking Feature: | Locking Lance |
| Component Type: | Fuse Holder |
| Number of Fuses (Maximum): | 2 |
| Sealable: | Yes |
| Fuse Type: | Mini ATM Fuse |
| Operating Voltage: | 12 V |
| Vibration Class Level: | 25G |
| IP Rating: | IP67 |
| Secondary Locking: | No |
| Contact Current Rating (Max): | 20 A |
| Number of Positions: | 4 |
| Operating Temperature (Max): | 125 °C, 257 °F |
| Operating Temperature Range: | -40 – 125 °C, -40 – 257 °F |
| Centerline (Pitch): | .32 in, 8.1 mm |