- Home ›
- All Products›
- 2066046-3
TE Connectivity / AMP Brand
2066046-3
2 POS MINI FUSE BOX ASSY
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
2 POS MINI FUSE BOX ASSY
Search Keywords: 20660463
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2066046-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
72 |
| Primary Locking Feature: | Locking Lance |
| Number of Positions: | 4 |
| Contact Current Rating (Max): | 20 A |
| Operating Voltage: | 12 V |
| Component Type: | Fuse Holder |
| Vibration Class Level: | 25G |
| Number of Fuses (Maximum): | 2 |
| Sealable: | Yes |
| IP Rating: | IP67 |
| Secondary Locking: | No |
| Fuse Type: | Mini ATM Fuse |
| UL Flammability Rating: | None |
| Nominal Voltage Architecture: | 24 V |
| Centerline (Pitch): | .32 in, 8.1 mm |
| Operating Temperature (Max): | 125 °C, 257 °F |
| Operating Temperature Range: | -40 – 125 °C, -40 – 257 °F |
Tools/3D Models
+
Frequently Asked Questions
Is 2066046-3 RoHS compliant?
Yes, 2066046-3 is RoHS compliant.
What is the lead time for 2066046-3?
The standard lead time for 2066046-3 is approximately 68 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
On Order:
576
can ship 3/31/27
576
can ship 7/15/27
Minimum Order Quantity:
72
Order Increment:
72
68 Weeks
can ship
3/13/28
Price (USD)
Qty
Unit Price
72
$2.31
288
$1.73
504
$1.57
1,008
$1.37
2,520
$1.36
5,040
$1.35
7,560
$1.34
10,008 +
$1.33
Click for Quote
Log in
to unlock special pricing