- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2065769-1
2065769-1
TE Connectivity / AMP Brand
Zd Plus 2 pair receptacle assy
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Zd Plus 2 pair receptacle assy
Search Keywords: 20657691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2065769-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Hard Metric
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:40
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
301
Can Ship immediately
MOQ for out of Stock Qty:
100
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$58.48
25
$58.34
50
$58.19
100
$58.04
200
$30.63
300
$21.07
400 +
$20.65
Click for Quote
Log in
to unlock special pricing