- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2065698-2
2065698-2
TE Connectivity / AMP Brand
Conn Backplane RCP 124 POS 1.9mm Press Fit RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn Backplane RCP 124 POS 1.9mm Press Fit RA Thru-Hole
Search Keywords: 20656982
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2065698-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
14 -
Type:Backplane
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:124
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
28
Order Increment:
14
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
28
$18.26
42
$13.70
70
$12.78
84 +
$12.53
Click for Quote
Log in
to unlock special pricing