- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2065657-1
TE Connectivity / AMP Brand
2065657-1
Connector - Z-PACK HM-Zd Plus Series - 80 Contacts - 2.5 mm - Receptacle - Press Fit - 8 Rows.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2065657-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Hard Metric
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:80
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A