Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2065387-1

Conn Backplane PL 96 POS 1.9mm Press Fit ST Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Conn Backplane PL 96 POS 1.9mm Press Fit ST Thru-Hole
Search Keywords: 20653871
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2065387-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 33
Type: Backplane
Gender: M
Body Orientation: Straight
Mounting: Through Hole
Pitch: 1.9 mm
Number of Contacts: 96
Termination Method: PRESS FIT
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2065387-1 RoHS compliant?
Yes, 2065387-1 is RoHS compliant.
What is the lead time for 2065387-1?
The standard lead time for 2065387-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,815
Can Ship immediately
MOQ for In Stock Qty:
66
MOQ for out of Stock Qty:
66
Order Increment:
33
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
66
$19.95
132
$19.90
198
$19.85
396
$10.51
594
$7.40
792 +
$7.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!