- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 206512-6
TE Connectivity / AMP Brand
206512-6
LARGE CABLE CLAMP KIT,BULK PKG
View Datasheet Ask the Datasheet Accessories Notify Me
- Cable Clamp
- Shell Size = 23
- Body Style = Straight
- Cable Diameter (Max.) = 28.58 mm
- Thermoplastic Cable Clamp Material
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:206512-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Clamp
-
Dimension:42.03 x 40.64 mm
-
Operating Temperature:N/A