Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

206505-2

The 206505-2 is a Series 90 AMPLIMITE nonmagnetic receptacle assembly with a size 5 shell and 78 positions.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 206505-2 is a Series 90 AMPLIMITE nonmagnetic receptacle assembly with a size 5 shell and 78 positions.
Search Keywords: 2065052
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 206505-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: F
Shell Size: 5
Number of Contacts: 78
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 206505-2 RoHS compliant?
Yes, 206505-2 is RoHS compliant.
What is the lead time for 206505-2?
The standard lead time for 206505-2 is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
48 Weeks can ship 10/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$181.42
5
$178.96
10
$177.78
20
$175.52
50
$145.36
100 +
$119.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!