- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 206505-1
TE Connectivity / AMP Brand
206505-1
RECEPT ASSY,78 POSN,AMPLIMITE
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Product Series = 90
- Housing Gender = Receptacle
- Accepts Contact Gender = Socket
- Density = High
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:206505-1
-
Alias/AKA:311P407-5S-B-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Crimp
-
Shell Size:5
-
Number of Contacts:78
-
Contact Plating:N/A
-
Operating Temperature:N/A