- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 206504-4
TE Connectivity / AMP Brand
206504-4
D-Subminiature Housing - Plug for Male Contacts - 78 Position - 4 Rows - 2.29 mm (.09 in) Centerline - 5 (DD, D) Shell - Free ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Product Series = 90
- Density = High
- Terminate To Wire
- Number of Positions = 78
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 206504-4 |
| Alias/AKA: | 311P407-5P-B-12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 78 |