Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

206503-4

RECEPT ASSY,62 POSN,AMPLIMITE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RECEPT ASSY,62 POSN,AMPLIMITE
Product Highlights:
  • Connector
  • Product Series = 90
  • Density = High
  • Terminate To Wire
  • Number of Positions = 62
Search Keywords: 2065034
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 206503-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Number of Contacts: 62
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 206503-4 RoHS compliant?
Yes, 206503-4 is RoHS compliant.
What is the lead time for 206503-4?
The standard lead time for 206503-4 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 70
Ships today, if you order in
22 Weeks can ship 4/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$130.10
5
$127.80
10
$126.81
20
$125.82
50
$103.98
100 +
$85.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!