- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 206503-1
TE Connectivity / AMP Brand
206503-1
RECEPT ASSY,62 POSN,AMPLIMITE
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RECEPT ASSY,62 POSN,AMPLIMITE
Product Highlights:
- Connector
- Product Series = 90
- Density = High
- Terminate To Wire
- Number of Positions = 62
Search Keywords: 2065031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:206503-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:62
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 206503-1 RoHS compliant?
Yes, 206503-1 is RoHS compliant.
What is the lead time for 206503-1?
The standard lead time for 206503-1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
24 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$193.76
5
$193.28
7
$192.79
13
$127.77
19
$103.81
25 +
$101.74
Click for Quote
Log in
to unlock special pricing