- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 206501-4
TE Connectivity / AMP Brand
206501-4
RECEPT ASSY,26 POSN,AMPLIMITE
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Product Series = 90
- Density = High
- Terminate To Wire
- Number of Positions = 26
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 206501-4 |
| Alias/AKA: | 311P407-2S-B-12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 26 |
| Operating Temperature: | -55 to 125 °C |