Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

206500-1

PLUG ASSY,26 POSN,Sz2,AMPLIMITE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PLUG ASSY,26 POSN,Sz2,AMPLIMITE
Product Highlights:
  • Connector
  • Product Series = 90
  • Density = High
  • Terminate To Wire
  • Number of Positions = 26
Search Keywords: 2065001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 206500-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 26
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 206500-1 RoHS compliant?
Yes, 206500-1 is RoHS compliant.
What is the lead time for 206500-1?
The standard lead time for 206500-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks can ship 3/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$45.54
5
$44.00
10
$43.34
25
$42.46
50
$41.80
100
$41.14
250 +
$40.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!