- Home ›
- All Products›
- 206499-7
TE Connectivity / AMP Brand
206499-7
RECEPT ASSY,SZ 1,AMPLIMITE
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 206499-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Power/Signal/Coax Combination: | No |
| Circuit Application: | Signal |
| Connector & Housing Type: | Receptacle |
| Sealable: | No |
| Connector System: | Cable-to-Cable |
| Contact Type: | Socket |
| Packaging Method: | Carton |
| Number of Positions: | 15 |
| Contact Current Rating (Max): | 5 A |
| Operating Temperature Range: | -55 – 125 °C, -67 – 257 °F |
| Mounting Hole Diameter: | .12 in, 3.05 mm |
| Centerline (Pitch): | .09 in, 2.29 mm |
| Connector & Contact Terminates To: | Wire & Cable |
| Rear Shell Plating Material: | Gold |
| Front Shell Material: | Brass |
| Contact Size: | Size 22 |
| Rear Shell Material: | Brass |
| Mating Alignment: | Without |
| Mating Retention Feature Material: | Copper Alloy |
| Front Shell Plating Material: | Gold |
| Connector Shell Size: | 1 |