- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 206499-4
TE Connectivity / AMP Brand
206499-4
RECEPT ASSY,SZ 1,AMPLIMITE
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RECEPT ASSY,SZ 1,AMPLIMITE
Product Highlights:
- Connector
- Product Series = 90
- Density = High
- Terminate To Wire
- 15 Positions
Search Keywords: 2064994
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:206499-4
-
Alias/AKA:311P407-1S-B-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Shell Size:1
-
Number of Contacts:15
-
Contact Plating:N/A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Frequently Asked Questions
Is 206499-4 RoHS compliant?
Yes, 206499-4 is RoHS compliant.
What is the lead time for 206499-4?
The standard lead time for 206499-4 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
16 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$99.81
5
$80.56
10
$78.07
25
$75.68
50
$75.31
100 +
$74.93
Click for Quote
Log in
to unlock special pricing