- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 206499-1
TE Connectivity / AMP Brand
206499-1
RECEPT ASSY,SZ 1,AMPLIMITE
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Product Series = 90
- Connector Style = Receptacle
- Accepts Contact Gender = Socket
- Density = High
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:206499-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:15
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C