- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 206498-4
TE Connectivity / AMP Brand
206498-4
D Sub Connector Housing - 15 Ways - High Density D Sub - DE - AMPLIMITE Series - Plug - Brass Body.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
D Sub Connector Housing - 15 Ways - High Density D Sub - DE - AMPLIMITE Series - Plug - Brass Body.
Product Highlights:
- Connector
- Product Series = 90
- Density = High
- Terminate To Wire
- Number of Positions = 15
Search Keywords: 2064984
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:206498-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:15
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 206498-4 RoHS compliant?
Yes, 206498-4 is RoHS compliant.
What is the lead time for 206498-4?
The standard lead time for 206498-4 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
510
Can Ship immediately
16 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1
$67.65
5
$66.32
10
$65.18
25
$64.22
50
$63.90
100 +
$63.58
Click for Quote
Log in
to unlock special pricing