- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 206498-1
TE Connectivity / AMP Brand
206498-1
PLUG ASSY,15 POSN,AMPLIMIT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
PLUG ASSY,15 POSN,AMPLIMIT
Search Keywords: 2064981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:206498-1
-
Alias/AKA:311P407-1P-B-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:15
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 206498-1 RoHS compliant?
Yes, 206498-1 is RoHS compliant.
What is the lead time for 206498-1?
The standard lead time for 206498-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
87
Ships today, if you order in
20 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
1
$311.25
5
$310.47
7
$309.69
13
$176.57
20
$121.15
26 +
$118.72
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT