- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 206496-1
TE Connectivity / AMP Brand
206496-1
SKT CONT ASSY,SZ 22D,AMPLIMITE
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Product Series = 90
- Contact Gender = Socket
- Density = High
- Terminate To Wire
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 206496-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Gender: | SKT |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold over Copper |
| Termination Method: | Crimp |