- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 206495-3
206495-3
TE Connectivity / AMP Brand
PIN CONT,SZ 22D
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PIN CONT,SZ 22D
Search Keywords: 2064953
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:206495-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Copper
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$22.52
500
$22.46
1,000
$22.41
2,500
$22.35
5,000
$11.41
7,500
$7.77
10,000 +
$7.62
Click for Quote
Log in
to unlock special pricing