- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 206425-5
TE Connectivity / AMP Brand
206425-5
17-3 RECPT. REV SEX,THRD INSRT
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Housing Type = Receptacle
- Number of Positions = 3
- 0 Signal Positions
- 3 Power Positions
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:206425-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A