- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 206393-1
206393-1
TE Connectivity / AMP Brand
Backshell/Cable Clamp 45°/180° 2 Shell Size Thermoplastic Automotive Kit
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Backshell/Cable Clamp 45°/180° 2 Shell Size Thermoplastic Automotive Kit
Product Highlights:
- Backshell/Cable Clamp
- Cable Clamp Type = Clam Shell
- Straight(180°)/45° Cable Exit Angle
- Cable Insulation Diameter = 8.13 mm
- Shell Size = 2
Search Keywords: 2063931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:206393-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshell/Cable Clamp
-
Shell Size:2
-
Angular Function:45,180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:27.25 x 31.75 x 15.24 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.