- Home ›
- All Products›
- 2063778-2
TE Connectivity / AMP Brand
2063778-2
SDE COMMERCIAL DIE
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance
Description
+
SDE COMMERCIAL DIE
Search Keywords: 20637782
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2063778-2 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8466948585 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Die Sets Type: | Removable/Interchangeable |
| Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
| Tool Grade: | Commercial Crimp Tooling |
| Specification Type: | TE Product Specification (114-) |
| Tooling Type: | Standard Die Envelope (SDE) Die Set |
| Ratchet Configuration: | Operator Releasable & Adjustable |
Frequently Asked Questions
Is 2063778-2 RoHS compliant?
No, 2063778-2 is not RoHS compliant.
What is the lead time for 2063778-2?
The standard lead time for 2063778-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$1,515.59
3
$1,290.77
5 +
$1,150.64
Click for Quote
Log in
to unlock special pricing