- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 206358-6
TE Connectivity / AMP Brand
206358-6
CABLE CLAMP KIT, BULK PKG
View Datasheet Ask the Datasheet Accessories Notify Me
- Cable Clamp
- Shell Size = 11
- Body Style = Straight
- Cable Diameter (Max.) = 11.51 mm
- Thermoplastic Cable Clamp Material
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 206358-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Style: | Clamp |
| Body Material: | Thermoplastic |
| Color: | Black |