Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

206358-5

TE’s cable clamps from their CPC Connector Accessories series can be used on all series receptacles and plugs in order to prov ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
TE’s cable clamps from their CPC Connector Accessories series can be used on all series receptacles and plugs in order to provide strain relief. The clamps are adjustable via an included insert that can be inverted in order to provide a tight fit. The clamp has a shell size of 11 and is crafted from heat stabilized and fire-resistant black thermoplastic and is UL 94V-0 rated. The clamps come complete with all components including screws and clamping inserts and are packaged unassembled.
Product Highlights:
  • Cable Clamp
  • Shell Size = 11
  • Body Style = Straight
  • Cable Diameter (Max.) = 11.51 mm
  • Thermoplastic Cable Clamp Material
Search Keywords: 2063585
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 206358-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Type: Clamp
Dimension: 36.83 x 25.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 206358-5 RoHS compliant?
Yes, 206358-5 is RoHS compliant.
What is the lead time for 206358-5?
The standard lead time for 206358-5 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,062
Ships today, if you order in
Minimum Order Quantity:
5
7 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.84
25
$10.30
50
$9.78
100
$9.29
400
$8.83
800
$8.39
1,200 +
$7.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!