- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 206322-9
TE Connectivity / AMP Brand
206322-9
Backshell - Cable Clamp - CPC Connectors - 0.703" (17.86mm) Cable Opening - Shell Size 17 - 15/16-20 UNEF Thread - Clamp Screw ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Cable Clamp
- Shell Size = 17
- Body Style = Straight
- Cable Diameter (Max.) = 17.86 mm
- Thermoplastic Cable Clamp Material
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:206322-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Style:Clamp
-
Body Material:Thermoplastic
-
Color:Black