- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 206322-1
Available Replacements
TE Connectivity / AMP Brand
206322-1
CPC Accessories
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
CPC Accessories
Product Highlights:
- Cable Clamp
- Shell Size = 17
- Body Style = Straight
- Cable Diameter (Max.) = 17.86 mm
- Thermoplastic Cable Clamp Material
Search Keywords: 2063221
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 206322-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908080 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Style: | Clamp |
| Body Material: | Thermoplastic |
| Color: | Black |
Product Guides
+
Frequently Asked Questions
Is 206322-1 discontinued?
Yes, 206322-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 206322-1?
The recommended replacement for 206322-1 is 206322-9 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 206322-1 RoHS compliant?
Yes, 206322-1 is RoHS compliant.
What is the lead time for 206322-1?
The standard lead time for 206322-1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.