- Home ›
- All Products›
- Tools & Supplies ›
- Connector Tooling ›
- Connector Crimp Tooling ›
- 2063013-6
2063013-6
TE Connectivity / AMP Brand
Tool Die Set For Rectangular Connectors - Hex 0.291" (7.40mm) - Compatible Tools: 354940-1, 9-1478240-0.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Tool Die Set For Rectangular Connectors - Hex 0.291" (7.40mm) - Compatible Tools: 354940-1, 9-1478240-0.
Search Keywords: 20630136
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2063013-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8466948585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
39 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
2
$1,518.10
3
$1,071.60
4
$848.35
5 +
$831.38
Click for Quote
Log in
to unlock special pricing