- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2062-8002-90
2062-8002-90
TE Connectivity / AMP Brand
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold
Search Keywords: 2062800290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2062-8002-90
-
Alias/AKA:1053374-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
-
Dimension:6.35 x 6.35 x 9.53 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$49.68
5
$46.82
10
$46.11
25
$45.12
50
$44.22
100
$43.66
250 +
$37.10
Click for Quote
Log in
to unlock special pricing