- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2061933-1
TE Connectivity / AMP Brand
2061933-1
FULLPOWER MINI FIELD INSTALL ASSEMBLY
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
FULLPOWER MINI FIELD INSTALL ASSEMBLY
Search Keywords: 20619331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2061933-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2061933-1 RoHS compliant?
Yes, 2061933-1 is RoHS compliant.
What is the lead time for 2061933-1?
The standard lead time for 2061933-1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for out of Stock Qty:
10
7 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$132.42
5
$121.14
10
$116.15
20
$115.00
30
$113.86
40 +
$112.73
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT