Available Replacements
Reemplazo recomendado
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

206138-8

Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.
Product Highlights:
  • Cable Clamp
  • Shell Size = 23, M41
  • Body Style = Straight
  • Cable Diameter (Max.) = 17.86 mm
  • Thermoplastic Cable Clamp Material
Search Keywords: 2061388
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 206138-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: CPC Cable Clamp
Dimension: 39.497 x 40.64 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 206138-8?
The recommended replacement for 206138-8 is 2267395-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 206138-8 RoHS compliant?
Yes, 206138-8 is RoHS compliant.
What is the lead time for 206138-8?
The standard lead time for 206138-8 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,119
Can Ship immediately
On Order:
400   can ship 11/30/26
Minimum Order Quantity:
5
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.97
25
$6.00
50
$5.90
200
$5.79
400
$5.75
600
$5.73
1,000 +
$5.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!