- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 206071-1
TE Connectivity / AMP Brand
206071-1
D-Sub Contact Female Socket Gold 22-28 AWG Crimp Machined
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Product Series = 90
- Density = High
- Terminate To Wire
- Socket
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:206071-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:22
-
Wire Size:22-28 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Copper
-
Maximum Current Rating:N/A
-
Termination Method:Crimp